Texas Instruments 74AC11086D

TEXAS INSTRUMENTS 74AC11086D XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11086D.

Texas Instruments

Datasheet9 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments 74AC11086D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.35
Stock
509,761
221,238
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
7.6 ns
6.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11086D.

Related Parts

Texas Instruments74AC11032D
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85
Texas Instruments74AC11032DR
Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85
Texas Instruments74ACT11032D
4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-SOIC -40 to 85
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE XOR 4CH 2-INP 14-SOIC
onsemi74ACT32SC
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
74ACT32 Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments 74AC11086D provided by its distributors.

TEXAS INSTRUMENTS 74AC11086D XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
4-ch, 2-input, 3-V to 5.5-V XOR (exclusive OR) gates 16-SOIC -40 to 85
XOR Gate 4-Element 2-IN CMOS 16-Pin SOIC Tube
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.