onsemi MC10H113MEL

10H Series Quad 2-INPUT Xor Gate PDSO16
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H113MEL.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H113MEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.395
$ 1.395
Stock
214,297
65,774
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
1.8 ns
1.8 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
50 mA
50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC
Texas Instruments74ACT11032DR
8.1ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-16 , 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74AS1032ADR
QUADRUPLE 2-INPUT POSITIVE-OR BUFFERS/DRIVERS | IC GATE OR 4CH 2-INP 14SOIC
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
MC74ACT32 Series 2 to 6 V Quad 2-Input OR Gate with TTL - SOIC-14

Descriptions

Descriptions of onsemi MC10H113MEL provided by its distributors.

10H SERIES QUAD 2-INPUT XOR GATE PDSO16
XOR Gate 4-Element 2-IN ECL 16-Pin SO EIAJ T/R
IC GATE XOR 4CH 2-INP 16-SOEIAJ
Contains Lead XOR (Exclusive OR) Surface Mount Non-RoHS Compliant XOR (Exclusive OR) Inverter IC 0C~75C -1.13V 50mA 50mA 1.8ns @ -5.2V -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd