onsemi MC10H106M

R-PDSO-G16 10H Tube 10H logic gate circuit 1.5ns @ -5.2V - 2.05mm 50mA 50mA -1.13V
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H106M.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H106M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.991
$ 1.991
Stock
62,722
74,390
74,390
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
4
4
4
Propagation Delay
1.5 ns
1.5 ns
1.5 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemiMC10H105M
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multiple gates 10.2mm 1.2ns -5.46V -50mA
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsCD4025BM96
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD74HC27MT
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC10H106M provided by its distributors.

R-PDSO-G16 10H Tube 10H logic gate circuit 1.5ns @ -5.2V - 2.05mm 50mA 50mA -1.13V
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 2.05mm
NOR Gate 3-Element 4-3-3-IN ECL 16-Pin SO EIAJ Rail
NOR Gate, 10H Series, 3-Func, 4-Input, ECL, PDSO16
IC GATE NOR 3CH 4/3/3IN 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd