onsemi MC10H105M

Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multiple gates 10.2mm 1.2ns -5.46V -50mA
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H105M.

IHS

Datasheet6 pages20 years ago
Datasheet1 page25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.395
$ 2.205
Stock
98,485
94,043
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
NOR, OR
NOR, OR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
1.2 ns
1.2 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 2.05mm
onsemiMC10H106M
R-PDSO-G16 10H Tube 10H logic gate circuit 1.5ns @ -5.2V - 2.05mm 50mA 50mA -1.13V
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm
Texas InstrumentsCD74HC4075M
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsCD4075BM
1¦ÌA 90ns@ 15V,50pF 3 3V 18V 3.4mA OR Gate CD4000 CMOS 5pF 3.4mA SOIC-14 1.75mm
Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC10H105M provided by its distributors.

Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multiple gates 10.2mm 1.2ns -5.46V -50mA
OR/NOR Gate 3-Element 2-3-2-IN ECL 16-Pin SO EIAJ Rail
OR/NOR Gate, 3-Func, 3-Input, ECL
IC NOR/OR GATE 3-CIR 16-SOEIAJ
IC GATE OR/NOR 3INPUT 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd