Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4075M

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
$ 0.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4075M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.45%

CAD Models

Download Texas Instruments CD74HC4075M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 0.466
$ 0.466
Stock
305,533
783,176
783,176
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4075M.

Related Parts

Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86DR
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
OR 74HC32 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V
IC GATE OR 4CH 2-INP 14SOP / Quad 2-Input OR Gate
74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC4075M provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
IC GATE OR 3CH 3-INP 14SOIC / OR Gate IC 3 Channel 14-SOIC
IC, HI SPEED TRIPLE CMOS, SMD; Famille Logique/ Numéro de base: 74HC4075; Type de logique: OU; Courant, sortie: 5.2mA; Nombre d'entrées: 3; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI lo
IC, HI SPEED TRIPLE CMOS, SMD; Logic Family / Base Number:74HC4075; Logic Type:OR; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:744075; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:744075; Logic IC Base Number:744075; Logic IC Function:Triple 3-Input OR Gate; Operating Temperature Range:-55°C to +125°C; Output Current Max:25mA; Supply Voltage:5V; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4075M .
  • CD74HC4075M.