onsemi MC10H102MG

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 1.25ns @ -5.2V -
$ 2.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H102MG.

IHS

Datasheet6 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.205
$ 2.205
$ 2.205
Stock
73,917
118,560
118,560
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
NOR, OR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
1.25 ns
1.25 ns
1.25 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 1.3ns @ -5.2V -
Logic IC, OR Gate, Quad, 2 Inputs, 16 Pins, SOEIAJ
10H SERIES QUAD 2-INPUT XOR GATE PDSO16
Texas Instruments74AC11032D
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85
Texas Instruments74AC11086D
TEXAS INSTRUMENTS 74AC11086D XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC

Descriptions

Descriptions of onsemi MC10H102MG provided by its distributors.

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 1.25ns @ -5.2V -
OR/NOR Gate 4-Element 2-IN ECL 16-Pin SO EIAJ Tube
NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDSO16
IC GATE NOR 4CH 2-INP 16-SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd