Texas Instruments 74AC11032D

4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11032D.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments 74AC11032D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.713
$ 0.905
Stock
432,681
234,550
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
6.2 ns
6.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11032D.

Related Parts

Texas Instruments74AC11086D
TEXAS INSTRUMENTS 74AC11086D XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
Texas Instruments74AC11086DR
XOR Gate 4-Element 2-IN CMOS 16-Pin SOIC T/R
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE OR 4CH 2-INP 14-SOIC
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE OR 4CH 2-INP 14-SOIC
OR 74AC32 e4 74AC logic gate circuit 7.5ns @ 5V 50pF 24mA 24mA 6V -40C~85C
Texas InstrumentsSN74AS32D
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments 74AC11032D provided by its distributors.

4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85
TEXAS INSTRUMENTS 74AC11032D OR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
6.2ns@ 5V,50pF CMOS 1 2 4 4 3V 5.5V 24mA OR Gate AC 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
OR 74AC11032 EAR99 74AC logic gate circuit 6.2ns @ 5V 50pF 1.75mm 24mA 24mA 2.1V-3.85V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.