onsemi MC10EP90DTR2G

e4 10EP90 Nickel/Palladium/Gold (Ni/Pd/Au) ECL level shifter translator 340ps 3.3V 6.5mm -50mA
$ 10.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP90DTR2G.

IHS

Datasheet9 pages12 years ago

onsemi

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP90DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.046
$ 8.469
$ 8.469
Stock
63,163
318,741
318,741
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
340 ps
340 ps
340 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

e4 100EP90 Nickel/Palladium/Gold (Ni/Pd/Au) ECL level shifter translator 340ps 3.3V 6.5mm -50mA
Texas InstrumentsTXS0108EPWR
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85
Texas InstrumentsTXS0108EPWRG4
Voltage Level 312ns , 1 8 1.2V,1.65V 3.6V,5.5V 60Mbps 1.65V~5.5V 1.4V~3.6V TSSOP-20 , 1.05mm
Texas InstrumentsLSF0108PWR
Octal bidirectional multi-voltage-level translator 20-TSSOP -40 to 125
NLSV8T244 Series 8 Bit 0.9 to 4.5 V Dual Non Inverting Level Translator-TSSOP-20
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps TSSOP-20 Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi MC10EP90DTR2G provided by its distributors.

e4 10EP90 Nickel/Palladium/Gold (Ni/Pd/Au) ECL level shifter translator 340ps 3.3V 6.5mm -50mA
Translator ECL/LVECL to LVPECL/PECL 3-CH Unidirectional 20-Pin TSSOP W T/R
Translator, Triple ECL Input to LVPECL / PECL Output
IC XLATOR TRPL ECL-PECL 20TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd