onsemi NLSV8T244DTR2G

NLSV8T244 Series 8 Bit 0.9 to 4.5 V Dual Non Inverting Level Translator-TSSOP-20
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV8T244DTR2G.

Upverter

Datasheet11 pages14 years ago
Technical Drawing1 page7 years ago

Augswan

IHS

CAD Models

Download onsemi NLSV8T244DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-03
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTXS0108EPWR
Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
Texas InstrumentsTXB0108PWR
Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
Texas InstrumentsTXB0108PWRG4
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
TXRX 8-BIT DUAL 3STATE 24TSSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC TRANSCEIVER 8BIT 24TSSOP

Descriptions

Descriptions of onsemi NLSV8T244DTR2G provided by its distributors.

NLSV8T244 Series 8 Bit 0.9 to 4.5 V Dual Non Inverting Level Translator-TSSOP-20
Voltage Level 5.3ns , 1 8 900mV 4.5V 900mV~4.5V 900mV~4.5V TSSOP-20 , 1.2mm
LEVEL TRANSLATOR, 8BIT, TSSOP-20; No. of Inputs: 1; Output Current: -; Propagation Delay: 3.3ns; No. of Pins: 20Pins; Logic Case Style: TSSOP; Supply Voltage Min: 900mV; Supply Voltage Max; Available until stocks are exhausted
The NLSV8T244 is a 8 bit configurable dual supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd