Texas Instruments LSF0108PWR

Octal bidirectional multi-voltage-level translator 20-TSSOP -40 to 125
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LSF0108PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+317%

CAD Models

Download Texas Instruments LSF0108PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 1.034
$ 1.034
Stock
691,689
926,247
926,247
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
8
-
-
Propagation Delay
2.2 ns
2.1 ns
2.1 ns
Data Rate
200 Mbps
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
64 mA
-
-
Min Supply Voltage
0 V
950 mV
950 mV
Max Supply Voltage
5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsTXS0108EPWR
Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
NLSV8T244 Series 8 Bit 0.9 to 4.5 V Dual Non Inverting Level Translator-TSSOP-20
Texas InstrumentsTXS0108EPWRG4
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85
NXP SemiconductorsGTL2010PW,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsV62/05602-01XE
Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs
NXP SemiconductorsGTL2010PW,112
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP Bulk

Descriptions

Descriptions of Texas Instruments LSF0108PWR provided by its distributors.

Octal bidirectional multi-voltage-level translator 20-TSSOP -40 to 125
1.8V~5.5V 1 8 0.95V~4.5V TSSOP-20 Translators / Level Shifters ROHS
Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R
e3 ACTIVE (Last Updated: 4days ago) LSF0108 Matte Tin (Sn) level shifter translator 2.2ns 3.3V 190.990737mg 128mA
FOX ELECTRONICS FQ5032B-25.000 CRYSTAL, 25.0MHZ, 20PF, SMD
VOLT LEVEL TRANSLATOR, OCTAL, TSSOP-20;
IC TRNSLTR BIDIRECTIONAL 20TSSOP
IC 8CH LEVEL TRANS BIDIR 20TSSOP
Voltage Level Translator, Push-Pull, Open Drain, PECL, 1/8 Ch, 950mV, 1.75V~4.5V, 5.5V ECL, 200Mbps, Bi-dir, 1.8V~5.5V, 950mV~4.5V, TSSOP-20, SMD, Adhesive Mount, 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSF0108PWR .