Texas Instruments TXS0108EPWR

Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0108EPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

ODG (Origin Data Global)

Newark

LCSC

Inventory History

3 month trend:
+44.98%

CAD Models

Download Texas Instruments TXS0108EPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 1.43
$ 1.43
Stock
1,677,235
344,959
344,959
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
-
-
Number of Channels
8
8
8
Propagation Delay
112 ns
-
-
Data Rate
60 Mbps
110 Mbps
110 Mbps
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-20 µA
-20 µA
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXB0108PWR
Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
Texas InstrumentsTXB0106PWR
Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R / IC 6BIT NON-INV TRANSLTR 16TSSOP
Texas InstrumentsTXB0108PWRG4
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state TSSOP2 24-Pin
Transceiver, Translating, Bidirectional, 74LVCH8T245, 1 Element, 1.2 V to 5.5 V, 24 Pins, TSSOP
NLSV8T244 Series 8 Bit 0.9 to 4.5 V Dual Non Inverting Level Translator-TSSOP-20

Descriptions

Descriptions of Texas Instruments TXS0108EPWR provided by its distributors.

Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85
Logic IC Operating temperature: -40...85 °C Series: TXS0108 Function: 8-Bit / Bidirectional / Push-Pull / Open-Drain Manufacturer: Texas Instruments Output type: Non-Inverted Package: TSSOP-20 Technology: CMOS Transmission rate: 60 Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0108EPWR .
  • TXS0108EPWR.