onsemi MC10EP90DT

e4 10EP90 Nickel/Palladium/Gold (Ni/Pd/Au) ECL level shifter translator 340ps 3.3V 6.5mm -50mA
$ 6.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP90DT.

IHS

Datasheet9 pages19 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP90DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 8.469
$ 8.469
Stock
309,302
321,182
321,182
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
340 ps
340 ps
340 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

e4 100EP90 Nickel/Palladium/Gold (Ni/Pd/Au) ECL level shifter translator 340ps 3.3V 6.5mm -50mA
Texas InstrumentsTXS0108EPWR
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85
Texas InstrumentsTXS0108EPWRG4
Voltage Level 312ns , 1 8 1.2V,1.65V 3.6V,5.5V 60Mbps 1.65V~5.5V 1.4V~3.6V TSSOP-20 , 1.05mm
Texas InstrumentsLSF0108PWR
Octal bidirectional multi-voltage-level translator 20-TSSOP -40 to 125
NLSV8T244 Series 8 Bit 0.9 to 4.5 V Dual Non Inverting Level Translator-TSSOP-20
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps TSSOP-20 Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi MC10EP90DT provided by its distributors.

e4 10EP90 Nickel/Palladium/Gold (Ni/Pd/Au) ECL level shifter translator 340ps 3.3V 6.5mm -50mA
Translator, Triple ECL Input to LVPECL / PECL Output
Translator ECL/LVECL to LVPECL/PECL 3-CH Unidirectional 20-Pin TSSOP W Tube
ECL to PECL Translator, 3 Func, Complementary Output, ECL, PDSO20
IC XLATOR TRPL ECL-PECL 20TSSOP
The MC10/100EP90 is a TRIPLE ECL TO LVPECL/PECL translator. The device receives differential LVECL or ECL signals and translates them to differential LVPECL or PECL output signals. A VBB output is provided for interfacing with single ended LVECL or ECL signals at the input. If a single ended input is to be used the VBB output should be connected to the D input. The active signal would then drive the D input. When used the VBB output should be bypassed to ground by a 0.01 F capacitor. The VBB output is designed to act as the switching reference for the EP90 under single ended input switching conditions as a result this pin can only source/sink up to 0.5mA of current. To accomplish the level translation the EP90 requires three power rails. The VCC supply should be connected to the positive supply and the VEE connected to the negative supply. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd