onsemi MC10EP33DT

3V~5.5V 2 1 4GHz TSSOP-8 Counters / Dividers ROHS
$ 5.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP33DT.

IHS

Datasheet11 pages17 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.018
$ 5.778
$ 5.778
Stock
52,425
6,124,054
6,124,054
Authorized Distributors
2
5
5
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
440 ps
440 ps
440 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
MC100EP33 Series 4 GHz 5.5 V Surface Mount ECL 4 Divider - TSSOP-8
0.3ns 2 2 1 1 3V 5.5V 50mA XNOR Gate,XOR ECL -50mA TSSOP-8 3.1mm*3.1mm*950¦Ìm
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsNTS0102DP-Q100H
Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R
NXP SemiconductorsNTB0102DP-Q100H
Voltage Level 5.9ns , 1 2 1.2V,1.65V 3.6V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-8 , 950¦Ìm

Descriptions

Descriptions of onsemi MC10EP33DT provided by its distributors.

3V~5.5V 2 1 4GHz TSSOP-8 Counters / Dividers ROHS
Amplifiers- Audio 3.3V/5V ECL Divide No-Cancel/No-Return
Divider -40°C 85°C 8-Pin TSSOP Tube
IC DIVIDER DIV X4 ECL CLK 8TSSOP
Prescaler, 10E Series, 1-Func, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd