onsemi MC100EP05DTG

AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
$ 6.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP05DTG.

IHS

Datasheet11 pages5 years ago

Farnell

Newark

Newchip Electronics Limited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.36%

CAD Models

Download onsemi MC100EP05DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.32
$ 6.87
$ 6.87
Stock
28,056,037
121,892
121,892
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, Mux, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
270 ps
270 ps
270 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
27 mA
27 mA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
3.3 V / 5.0 V 2-Input Differential AND/NAND Gate
AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube

Descriptions

Descriptions of onsemi MC100EP05DTG provided by its distributors.

AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
2-Input Differential AND/NAND Gate
MC100EP05 Series 3 GHz 5.5 V ECL 2-Input Differential AND/NAND - TSSOP-8
AND/NAND Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V ACTIVE (Last Updated: 1day ago) 100EP AND/NAND Gate multi inverter 157.991892mg 320ps 3.3V -50mA
Logic Function:And/Nand Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Ic Case/Package:Tssop; Product Range:100Ep05; Logic Ic Family:100Ep; Supply Voltage Min:3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi MC100EP05DTG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP05DTG.