Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP16VADG

MC100EP16VA Series 5.5 V ECL Differential Receiver/Driver with High Gain SOIC-8
$ 5.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VADG.

Master Electronics

Datasheet11 pages18 years ago

onsemi

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.65%

CAD Models

Download onsemi MC100EP16VADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.487
$ 3.398
Stock
5,315,556
205,432
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
-
Logic Function
AND, Receiver
AND, Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP31 Series 5.5 V 3 GHz ECL D Flip-Flop with Set and Reset - SOIC-8
2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
Logic; ECL; 3.3 V / 5 v; 2-Input Differential AND/NAND Gate; SOIC-8
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V
IC RECEIVER 3.3V ECL DIFF 8SOIC

Descriptions

Descriptions of onsemi MC100EP16VADG provided by its distributors.

MC100EP16VA Series 5.5 V ECL Differential Receiver/Driver with High Gain SOIC-8
Driver, Differential Transceiver, ECL Input, ECL Output, 3V to 5.5V Supply, SOIC-8
IC, SM, LOGIC, ECL, DRIVER/RECEIVER; Device Type: Differential Driver / Receiver; Output Level Type: ECL; Signaling Rate: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operati
Ecl Differential Receiver/Driver, 5.5V Soic8; Tipo De Dispositivo:Transceptor Diferencial; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Núm. De Contactos:8 |Onsemi MC100EP16VADG
The EP16VA is a world-class differential receiver/driver. The device is functionally equivalent to the EP16 and LVEP16 devices but with high gain output. QHG and QHGbar outputs have a DC gain several times larger than the DC gain of an EP16. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. Under open input conditions (pulled to VEE) internal input clamps will force the QHG output LOW. Special considerations are required for differential inputs under No Signal conditions to prevent instability. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP16VADG.