onsemi MC10EP33DR2G

Tape & Reel (TR) Active e3 10EP33 logic counter 0.44ns 2000 3.9mm -5.2V
$ 10.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP33DR2G.

IHS

Datasheet13 pages4 years ago

Electro Sonic

HQonline

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP33DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.95
$ 9.179
$ 9.179
Stock
122,543
6,407,557
6,407,557
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
440 ps
440 ps
440 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
MC100EL16 Series 1.75 GHz 5.7 V Surface Mount ECL Differential Receiver - SOIC-8
MC10EL16 Series 5.7 V 1.75 GHz Surface Mount ECL Differential Receiver - SOIC-8
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsSN74CBTD3306D
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
Texas InstrumentsCD40107BM96
100ns@ 15V,50pF 1 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA SOIC-8 , 4.9mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC10EP33DR2G provided by its distributors.

Tape & Reel (TR) Active e3 10EP33 logic counter 0.44ns 2000 3.9mm -5.2V
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
Amplifiers- Audio 3.3V/5V ECL Divide By 4 Divider
Ic, prescaler, sop,8Pin, plastic |Onsemi MC10EP33DR2G
3V~5.5V 1 1 4GHz SOP-8 Counters / Dividers ROHS
Prescaler, 10E Series, 1-Func, ECL, PDSO8
ECL DEVIDER, 4GHZ, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd