Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP31DR2

Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP31DR2.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP31DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 11.897
$ 11.897
Stock
205,702
407,298
407,298
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
2.42 V
2.42 V
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MC10EP51DG Series 5.5V ECL D Flip-Flop with Reset and Differential Clock -SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
onsemiMC10EP35D
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC100EP31DR2 provided by its distributors.

Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
Contains Lead Not Qualified Set(Preset) and Reset D-Type Flip Flop -40C~85C TA 45mA -3V~-5.5V 410ps
IC FF D-TYPE 1-ELE 1-BIT 8-SOIC
D Flip Flop with Set and Reset
Positive edge 45mA 0.41ns Antiphase,Non-inverting complementary 1 3V ±5.5V Set(Preset) and Reset 100 Serial/parallel 3GHz SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd