onsemi MC10EP139DT

Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
$ 5.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP139DT.

HQonline

Datasheet14 pages14 years ago
Datasheet14 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP139DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.198
$ 11.1
$ 11.1
Stock
196,737
97,993
97,993
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MC100EP139 Series 1 GHz 5.5 V ECL ÷2/4, ÷4/5/6 Clock Generation Chip - TSSOP-20
Texas InstrumentsLMX2430SLEX/NOPB
CMOS PLL Frequency Synthesizer 20-UFLGA LMX2430 clock generator circuit 2.5V 3GHz 800MHz 3.6mA 3.5mm
Texas InstrumentsLMX2430TMX/NOPB
PLL Frequency Synthesizer Dual 100MHz to 3000MHz 20-Pin TSSOP T/R
Silicon LabSI4112-D-GT
TSSOP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
Low Skew Clock Driver, 100LVE Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz

Descriptions

Descriptions of onsemi MC10EP139DT provided by its distributors.

Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
3.3V / 5V ECL /2/4, /4/5/6 Clock Generation Chip | IC CLK GEN 2/4 4/5/6 ECL 20TSSOP
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2012 -40C~85C 0.9ns 6.5mm
The MC10/100EP139 is a low skew divide by 2/4 divide by 4/5/6 clock generation chip designed explicitly for low skew clock generation applications. The internal dividers are synchronous to each other therefore the common output edges are all precisely aligned. The device can be driven by either a differential or single-ended ECL or if positive power supplies are used LVPECL input signals. In addition by using the VBB output a sinusoidal source can be AC coupled into the device. If a single-ended input is to be used the VBB output should be connected to the CLKbar input and bypassed to ground via a 0.01uF capacitor. The common enable (ENbar) is synchronous so that the internal dividers will only be enabled/disabled when the internal clock is already in the LOW state. This avoids any chance of generating a runt clock pulse on the internal clock when the device is enabled/disabled as can happen with an asynchronous control. The internal enable flip-flop is clocked on the falling edge of the input clock therefore all associated specification limits are referenced to the negative edge of the clock input. Upon startup the internal flip-flops will attain a random state; therefore for systems which utilize multiple EP139s the master reset (MR) input must be asserted to ensure synchronization. For systems which only use one EP139 the MR pin need not be exercised as the internal divider design ensures synchronization between the divide by 2/4 and the divide by 4/5/6 outputs of a single device. All VCC and VEE pins must be externally connected to power supply to guarantee proper operation. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd