onsemi MC10EP139DTG

MC10EP139 Series 5.5 V 1 GHz ECL ÷2/4, ÷4/5/6 Clock Generation Chip-TSSOP-20
$ 11.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP139DTG.

IHS

Datasheet14 pages5 years ago

Master Electronics

SHENGYU ELECTRONICS

element14

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP139DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.1
$ 9.754
$ 9.754
Stock
97,993
163,696
163,696
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP139 Series 1 GHz 5.5 V ECL ÷2/4, ÷4/5/6 Clock Generation Chip - TSSOP-20
MC100EP139 Series 1 GHz 5.5 V ECL ÷2/4, ÷4/5/6 Clock Generation Chip - TSSOP-20
Low Skew Clock Driver, 87339 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Texas InstrumentsTRF3750IPW
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Texas InstrumentsTRF3750IPWR
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC10EP139DTG provided by its distributors.

MC10EP139 Series 5.5 V 1 GHz ECL ÷2/4, ÷4/5/6 Clock Generation Chip-TSSOP-20
Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Generator, 1 GHz, 4 Outputs, 3 V to 5.5 V, 20 Pins, AQFN
Clock Generator, 1Ghz, Tssop-20; Tipo De Ic De Reloj:Generador De Reloj; Frecuencia:1Ghz; Núm. De Salidas:4; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Modelo De Clock Ic:Tssop; Núm. De Contactos:20 |Onsemi MC10EP139DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd