onsemi MC100LVEP34DTR2G

Low Skew Clock Driver, 100LVE Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
$ 28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP34DTR2G.

IHS

Datasheet10 pages5 years ago

Master Electronics

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-22.13%

CAD Models

Download onsemi MC100LVEP34DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28
$ 9.6
Stock
225,973
132,438
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
2.8 GHz
2.8 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTRF3750IPW
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Texas InstrumentsTRF3750IPWR
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Texas InstrumentsTRF3750IPWG4
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Low Skew Clock Driver, 8S Series, 3 True Output(s), 0 Inverted Output(s), PDSO16
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16

Descriptions

Descriptions of onsemi MC100LVEP34DTR2G provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
2.8GHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip
Clock Generator, 2.8Ghz, -40 To 85Deg C; Clock Ic Type:Clock Generator; Frequency:2.8Ghz; No. Of Outputs:3Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.8V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Onsemi MC100LVEP34DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd