onsemi MC10EL01DTR2G

Tin (Sn) 10EL NOR/OR Gate Tape & Reel (TR) multi inverter 3mm 0.37ns 5V -50mA
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL01DTR2G.

IHS

Datasheet9 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL01DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 2.835
$ 2.835
Stock
83,665
148,751
148,751
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TIN LEAD 100EL NOR/OR Gate Tube multi inverter 3mm 0.33ns 5V -40C~85C
Tin (Sn) 100EL NOR/OR Gate Tape & Reel (TR) multiple gates 3mm 0.37ns 5V -50mA
Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC -40C~85C -50mA 5V 0.37ns
74LVC Series 1.65 to 5.5 V Surface Mount Single 3-Input OR Gate - SOT-363
5.5ns@ 3.3V,30pF 1 3 1 1 800mV 3.6V 4mA OR Gate AUP 4mA TSSOP-6 , 2.2mm*1.35mm*1mm
AND / OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G3208

Descriptions

Descriptions of onsemi MC10EL01DTR2G provided by its distributors.

Tin (Sn) 10EL NOR/OR Gate Tape & Reel (TR) multi inverter 3mm 0.37ns 5V -50mA
NOR / OR Gate, Single, 4 Input, 8 Pins, TSSOP, MC10EL01
OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP T/R
OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR ECL 4INP 8-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd