onsemi MC10ELT28DT

Dual Pecl-ttl/ttl-pecl Translator, Complementary Output, PDSO8, Plastic, TSSOP-8
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT28DT.

IHS

Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.901
$ 3.15
Stock
136,321
139,243
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
-
2
Propagation Delay
5.5 ns
5.5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - TSSOP-8
MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
Mixed Signal 5.5ns@ 5V TTL 1 2 4.75V 5.25V PECL TSSOP-8 950¦Ìm
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9617ADPJ
PCA9617A Series 5.5 V 1 MHz Level Translating Fm+ I2C-Bus Repeater - TSSOP-8

Descriptions

Descriptions of onsemi MC10ELT28DT provided by its distributors.

DUAL PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8
Translator PECL to TTL/TTL to PECL 2-CH Unidirectional 8-Pin TSSOP Tube
1 2 TSSOP-8 Translators / Level Shifters ROHS
TRANSLATOR PECL TO TTL/TTL TO PECL 8TSSOP
IC XLATOR TTLPECL/PECLTTL 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd