onsemi MC100ELT23DT

Mixed Signal 5.5ns@ 5V TTL 1 2 4.75V 5.25V PECL TSSOP-8 950¦Ìm
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT23DT.

IHS

Datasheet8 pages17 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.496
$ 1.87
$ 1.87
Stock
166,131
524,157
524,157
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
-
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Data Rate
-
-
-
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
e3 10ELT22 Tin (Sn) TTL level shifter translator 1.1ns 5V 3mm -50mA
MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9306DP1,125
Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R / IC LEVEL TRANSLATOR 8-TSSOP

Descriptions

Descriptions of onsemi MC100ELT23DT provided by its distributors.

Mixed Signal 5.5ns@ 5V TTL 1 2 4.75V 5.25V PECL TSSOP-8 950¦Ìm
Translator PECL to TTL 2-CH Unidirectional 8-Pin TSSOP Tube
2 2 TSSOP-8 Translators / Level Shifters ROHS
PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8
IC XLATOR DL PECL-TTL DFF 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd