onsemi MC10ELT25DT

S-PDSO-G8 10ELT25 ECL 10ELT level shifter translator 4.1ns 5V 3mm -40C~85C TA
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT25DT.

IHS

Datasheet8 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10ELT25DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.496
$ 1.89
Stock
149,212
64,882
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
4.1 ns
4.1 ns
Data Rate
-
-
Low Level Output Current
-
24 mA
High Level Output Current
-
-3 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

74LVX Series 5.5V 8-Bit 3-State Dual Supply Translating Transceiver-TSSOP-24
Texas InstrumentsSN74LVCC4245APW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APWG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Transceiver, 74LVX4245, 1 Element, 2.7 V to 5.5 V, 24 Pins, TSSOP
Texas InstrumentsSN74LVC4245APWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Mixed Signal 4.1ns TTL 1 1 -4.2V,4.5V -5.7V,5.5V ECL TSSOP-8 950¦Ìm

Descriptions

Descriptions of onsemi MC10ELT25DT provided by its distributors.

S-PDSO-G8 10ELT25 ECL 10ELT level shifter translator 4.1ns 5V 3mm -40C~85C TA
Translator ECL to TTL 1-CH Unidirectional 8-Pin TSSOP Tube
IC TRNSLTR UNIDIRECTIONAL 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd