Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVCC4245APW

Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCC4245APW.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-1.11%

CAD Models

Download Texas Instruments SN74LVCC4245APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.06
$ 1.06
Stock
341,322
532,733
532,733
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver
Transceiver
Number of Channels
8
8
8
Propagation Delay
7 ns
7.1 ns
7.1 ns
Data Rate
200 Mbps
200 Mbps
200 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCC4245APW.

Related Parts

TXRX 8-BIT DUAL 3STATE 24TSSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsSN74LVC4245APWG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsV62/05602-01XE
Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs
NXP SemiconductorsGTL2010PW,112
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP Bulk
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps TSSOP-20 Translators / Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments SN74LVCC4245APW provided by its distributors.

Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 3days ago) 74LVCC4245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 7ns 3.3V 89.499445mg -24mA
Voltage Level 7.1ns@ 4.5Vto5.5V Tristate,Non-inverting 1 8 2.7V,4.5V 5.5V 200Mbps Bidirectional 2.7V~5.5V 4.5V~5.5V TSSOP-24 SMD mount 1.2mm(height)
IC, 74LVCC, TRANSCEIVER, TSSOP24; Nombre d'entrées: 8; Courant, sortie: 24mA; Temps de propagation: 7.1ns; Nombre de broches: 24Broche(s); Type de boîtier CI logique: TSSOP; Tension, alimentation min.: 4.5V; Tension, alimentat
IC, 74LVCC, TRANSCEIVER, TSSOP24; No. of Inputs:8; Output Current:24mA; Propagation Delay:7.1ns; No. of Pins:24Pins; Logic Case Style:TSSOP; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Bus Transceiver; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:744245; Logic IC Function:Octal Bus Transceiver With Adjustable Output Voltage (3-State); Operating Temperature Range:-40°C to +85°C; Supply Voltage:6V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCC4245APW .