onsemi 74LVX4245MTC

74LVX Series 5.5V 8-Bit 3-State Dual Supply Translating Transceiver-TSSOP-24
$ 1.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX4245MTC.

Upverter

Technical Drawing1 page6 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74LVX4245MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.535
$ 0.535
Stock
199,601
2,061,371
2,061,371
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver, Translator
Transceiver
Transceiver
Number of Channels
8
8
8
Propagation Delay
10 ns
10 ns
10 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Voltage Level Shifter 8-CH Bidirectional 24-Pin TSSOP T/R
74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC TRANSCEIVER 8BIT 24TSSOP
Texas InstrumentsSN74LVCC3245APW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVCC3245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVCC3245APWRG4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74LVX4245MTC provided by its distributors.

74LVX Series 5.5V 8-Bit 3-State Dual Supply Translating Transceiver-TSSOP-24
74LVX4245 Tube 2003 4.5V TO 5.5V SUPPLY FOR PORT A; 2.7V TO 3.6V SUPPLY FOR PORT B logic driver 12mA 12mA; 24mA 24mA 8.5ns 1.2mm 3.3V
TRANSCEIVER, 8BIT, TRI-STATE, TSSOP-24; Logic Family / Base Number: 74LVX424; Logic Device Type: Transceiver, Translating; Logic Case Style: TSSOP; No. of Pins: 24P; Available until stocks are exhausted Alternative available
The LVX4245 is a dual-supply, 8-bit translating transceiver that is designed to interface between a 5V bus and a 3V bus in a mixed 3V/5V supply environment. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance condition. The A Port interfaces with the 5V bus; the B Port interfaces with the 3V bus. The LVX4245 is suitable for mixed voltage applications such as laptop computers using 3.3V CPU's and 5V LCD displays.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX4245MTC.