Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC4245APWG4

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC4245APWG4.

Newark

Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet17 pages12 years ago
Datasheet16 pages14 years ago

Texas Instruments

iiiC

Arrow Electronics

Inventory History

3 month trend:
-75.76%

CAD Models

Download Texas Instruments SN74LVC4245APWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 0.611
$ 0.611
Stock
241,450
1,377,785
1,377,785
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
6.7 ns
9.8 ns
9.8 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC4245APWG4.

Related Parts

Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVCC4245APW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
TXRX 8-BIT DUAL 3STATE 24TSSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsSN74LVCC4245APWT
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
NXP SemiconductorsGTL2010PW,112
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP Bulk
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps TSSOP-20 Translators / Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC4245APWG4 provided by its distributors.

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Voltage Level 6.7ns , 1 8 4.5V 3.6V,5.5V 2.7V~3.6V 4.5V~5.5V TSSOP-24 7.8mm*4.4mm*1.15mm
e4 ACTIVE (Last Updated: 5days ago) 74LVC4245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 6.7ns 5V 89.499445mg -24mA
OCTAL BUS TRANSCEIVER, SMD; Logic IC function:4245; Logic IC family:LVC; Logic IC Base Number:744245; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Base number:74; Pins, No. of:24; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.