onsemi MC10EL33DG

Multiplier/Divider, Divide by 4, 2 Input, 4.2 GHz, 4.2 V to 5.7 V, 8 Pins, NSOIC
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL33DG.

IHS

Datasheet9 pages5 years ago

Master Electronics

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL33DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.15
$ 3.15
Stock
223,247
317,565
317,565
Authorized Distributors
5
2
2
Frequency
3.8 GHz
-
-
Propagation Delay
810 ps
770 ps
770 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EL32 Series 5 V Surface Mount ECL Divide by 2 Divider - SOIC-8
MC10EL16 Series 5.7 V 1.75 GHz Surface Mount ECL Differential Receiver - SOIC-8
e3 ACTIVE (Last Updated: 8hours ago) 10ELT25 ECL level shifter translator 4.1ns 5V 1.5mm -3mA
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4517DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85
Texas InstrumentsTS12A4516D
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC10EL33DG provided by its distributors.

Multiplier/Divider, Divide by 4, 2 Input, 4.2 GHz, 4.2 V to 5.7 V, 8 Pins, NSOIC
MC10EL33 Series 5.7 V 4.2 GHz Surface Mount ECL ÷4 Divider - SOIC-8
IC, DIVIDER X4, ECL, DIFF, SO8; No. of Inputs: 1; Clock Frequency: 4GHz; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.7V; Logic Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Ma
IC, DIVIDER X4, ECL, DIFF, SO8; Transistor Polarity:P Channel; Continuous Drain Current Id:50mA; Operating Temperature Range:-40°C to +85°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (18-Jun-2012); Package / Case:SOIC; Termination Type:SMD
Divide-By-4 Ecl Divider, Soic-8; Núm. De Entradas:1; Frecuencia De Reloj:4Ghz; Tensión De Alimentación Mín.:4.2V; Tensión De Alimentación Máx.:5.7V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Onsemi MC10EL33DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL33DG.