onsemi MC10EL33DR2

Amplifiers- Audio 5V ECL Divide By 4 No-Cancel/No-Return
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL33DR2.

IHS

Datasheet10 pages17 years ago
Datasheet2 pages0 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.15
$ 2.86
$ 2.86
Stock
339,000
236,714
236,714
Authorized Distributors
2
5
5
Frequency
-
3.8 GHz
3.8 GHz
Propagation Delay
770 ps
810 ps
810 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC10EL33DR2 provided by its distributors.

Amplifiers- Audio 5V ECL Divide By 4 No-Cancel/No-Return
4.2V~5.7V 2 1 4.2GHz SOP-8 Counters / Dividers ROHS
Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8
IC DIVIDER X4 ECL DIFF 8-SOIC
IC DIVIDER BY 4 1-BIT 8SOIC
ECL Driver Integrated Circuit
MC10EL33DR2, LOGIC;
MC10EL33DR2 ON

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd