Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL32DG

MC10EL32 Series 5 V Surface Mount ECL Divide by 2 Divider - SOIC-8
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL32DG.

IHS

Datasheet9 pages5 years ago

element14 APAC

onsemi

Mouser

Inventory History

3 month trend:
+0.08%

CAD Models

Download onsemi MC10EL32DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 5.94
$ 5.94
Stock
120,483
25,323,684
25,323,684
Authorized Distributors
6
6
6
Frequency
2.6 GHz
2.6 GHz
2.6 GHz
Propagation Delay
600 ps
600 ps
600 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
Clock
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EL32 Series 3 GHz 5.7 V Surface Mount ECL ÷2 Divider - SOIC-8
MC100EL Series 5.7 V 3 GHz Surface Mount ECL Divided by 2 Clock Divider - SOIC-8
ECL/PECL Multiplexer, 10EL, 1 Channel, 2:1, 4.2 V to 5.7 V, 8 Pins, NSOIC
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4517DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85
Texas InstrumentsTS12A4516D
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC10EL32DG provided by its distributors.

MC10EL32 Series 5 V Surface Mount ECL Divide by 2 Divider - SOIC-8
Divide-By-2 Ecl Divider, Soic-8; No. Of Inputs:1Inputs; Clock Frequency:3Ghz; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Logic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC10EL32DG.
The MC10EL/100EL32 is an integrateddivide by 2 divider. The differential clock inputs and the VBB allow a differential single-ended or AC coupled interface to the device. If used the VBB output should be bypassed to ground with a 0.01 F capacitor. Also note that the VBB is designed to be used as an input bias on the EL32 only the VBB output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple EL32s in a system. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL32DG.