What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10LVEP11DR2

2.5V / 3.3V ECL 1: 2 Differential Fanout Buffer | IC CLK BUFFER 1: 2 3GHZ 8SOIC
$ 1.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10LVEP11DR2.

Upverter

Technical Drawing2 pages3 years ago
Datasheet14 pages5 years ago

IHS

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10LVEP11DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 5.049
$ 5.049
Stock
161,557
363,882
363,882
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
MicrochipSY10EP11UZG
2.5V/3.3V/5V 1:2 DIFFERENTIAL PECL/LVPECL/ECL FANOUT BUFFER | IC CLK BUFFER 1:2 3GHZ 8SOIC
Renesas5T30553DCG
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi MC10LVEP11DR2 provided by its distributors.

2.5V / 3.3V ECL 1:2 Differential Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 8SOIC
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Low Skew Clock Driver, 10LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
CML LVDS PECL MC10LVEP11 8-SOIC (0.154 3.90mm Width) Obsolete clock buffer 3.9mm 2.5V 0.02ns 3GHz
Amplifiers- Audio 2.5V/3.3V ECL 1:2 No-Cancel/No-Return
MC10LVEP11DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd