Microchip SY89858UMG-TR

2.5V/3.3V Low Power 1: 8 LVPECL Fanout Buffer with Internal Input Termination
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89858UMG-TR.

Microchip

Datasheet10 pages13 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-66.58%

CAD Models

Download Microchip SY89858UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-23
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY89856UMG
Clock Buffer, Fanout, 2 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY89856UMG-TR
2.5V/3.3V Low Power 1:6 LVPECL Fanout with 2:1 MUX Input and Internal Input Term
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer

Descriptions

Descriptions of Microchip SY89858UMG-TR provided by its distributors.

2.5V/3.3V Low Power 1:8 LVPECL Fanout Buffer with Internal Input Termination
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP T/R
SY89858U Series 2.5/3.3 V 3 GHz Low Power 1:8 LVPECL Fanout Buffer - MLF-32
2.375V 3.6V 0.38ns@ 2.375Vto3.63V 3GHz QFN-32 SMD mount,glue mount 5mm(Length)*850μm(height)
2.375V~3.6V 3GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
FAN-OUT BUFFER, 3GHZ, QFN-32; Clock IC Type: Fanout Buffer; Frequency: 3GHz; No. of Outputs: 8Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89858UMG TR
  • SY89858UMGTR