onsemi NB3L208KMNG

Clock Buffer, Fanout, 350 MHz to 8 Outputs, 2.97 V to 3.63 V, 32 Pins, QFN-EP
$ 4.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L208KMNG.

IHS

Datasheet14 pages9 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.646
$ 5.05
Stock
304,815
7,572,017
Authorized Distributors
5
6
Case/Package
QFN
QFN
Number of Pins
32
-
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
350 MHz
350 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-18
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Clock Fanout Buffer (Distribution), Translator IC 350MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 350MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 350MHz 24-VFQFN Exposed Pad

Descriptions

Descriptions of onsemi NB3L208KMNG provided by its distributors.

Clock Buffer, Fanout, 350 MHz to 8 Outputs, 2.97 V to 3.63 V, 32 Pins, QFN-EP
ON SEMICONDUCTOR NB3L208KMNG CLOCK FANOUT BUFFER, 350MHZ, QFN-32
2.5V, 3.3V Differential 1:8 HCSL Fanout Buffer
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Rail
Low Skew Clock Driver, NB3 Series, 16 True Output(s), 0 Inverted Output(s), QCC32
2.375V~3.63V 350MHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
CLOCK FANOUT BUFFER, 350MHZ, QFN-32; Clock IC Type: Fanout Buffer; Frequency: 350MHz; No. of Outputs: 8Outputs; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd