Silicon Lab SI53311-B-GM

Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53311-B-GM.

Upverter

Datasheet30 pages28 years ago

IHS

Newark

CAD Models

Download Silicon Lab SI53311-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusINITIAL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53314-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE
Silicon LabSI53301-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 725MHz 32-VFQFN Exposed Pad
Silicon LabSI53321-B-GM
Low Skew Clock Driver, 53321 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC32
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Texas InstrumentsCDCP1803RGER
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85

Descriptions

Descriptions of Silicon Lab SI53311-B-GM provided by its distributors.

Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad
Low Skew Clock Driver, SI533 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PQCC32
1:6 universal buffer/level translator (1.25GHz), 2:1 input mux, output enable (QFN32)
Clock Fanout Buffer 2-OUT 32-Pin QFN Tray
Universal 2:6 low-jitter clock buffer/level translator
IT ALSO REQUIRES 2.5 3.3V CML HCSL LVCMOS LVDS LVPECL SI53311 32-VFQFN Exposed Pad clock buffer 5mm 1.71V~3.63V 1.25GHz -40C~85C
Clock Generator, 1.25Ghz, Qfn-32; Clock Ic Type:universal Buffer, Level Translator; Frequency:1.25Ghz; No. Of Outputs:6Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:qfn; No. Of Pins:32Pins; Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs