onsemi MC100LVEL11DG

ECL 1: 2 Differential Clock/Data Fanout Buffer
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL11DG.

IHS

Datasheet10 pages11 years ago

HQonline

Newark

onsemi

LCSC

Inventory History

3 month trend:
+13.38%

CAD Models

Download onsemi MC100LVEL11DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.079
$ 2.079
Stock
1,809,269
18,876,798
18,876,798
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Renesas85311AMILF
Low Skew,1-to-2,Differential-to-LVPECL/ECL Fanout Buffer
Clock Fanout Buffer (Distribution) IC 8-SOIC (0.154, 3.90mm Width)
Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL100K, PDSO8
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8

Descriptions

Descriptions of onsemi MC100LVEL11DG provided by its distributors.

ECL 1:2 Differential Clock/Data Fanout Buffer
MC100LVEL11 Series 1 GHz 3.8 V SMT ECL 1:2 Differential Fanout Buffer - SOIC-8
Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
onsemi PLL Clock Buffer, 4 Ch/Chip, 8-Pin SOIC
3V~3.8V 1GHz SOIC-8 Clock Buffers, Drivers, Distributors ROHS
Amplifiers- Audio 3.3V ECL 1:2 Diff Fanout Buffer
1:2 DIFFER. FANOUT BUFFER ECL 3.3V SOIC8
Clock Ic Type:Clock Divider, Fanout Buffer; Frequency:1Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.8V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Ecl, Pecl; Ic Input Type:Ecl; Msl:- Rohs Compliant: Yes |Onsemi MC100LVEL11DG.
The MC100LVEL11 is a differential 1:2 fanout buffer. The device is functionally similar to the E111 device but with higher performance capabilities. Having within-device skews and output transition times significantly improved over the E111 the LVEL11 is ideally suited for those applications which require the ultimate in AC performance. The differential inputs of the LVEL11 employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open (pulled to VEE) the Q outputs will go LOW.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL11DG.