onsemi MC100LVEL05D

0.44ns 2 2 1 1 3V 3.8V 50mA 2 Input AND, NAND Gate ECL -50mA SOIC-8 5mm*4mm*1.5mm
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL05D.

IHS

Datasheet8 pages17 years ago
Datasheet3 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL05D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 4.453
$ 4.453
Stock
158,256
1,066,595
1,066,595
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
440 ps
440 ps
440 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
18 mA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
onsemiMC10EL07D
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
onsemiMC10EL05D
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC100LVEL05D provided by its distributors.

0.44ns 2 2 1 1 3V 3.8V 50mA 2 Input AND,NAND Gate ECL -50mA SOIC-8 5mm*4mm*1.5mm
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate, 100LVEL Series, 1-Func, 2-Input, ECL, PDSO8
IC GATE AND/NAND ECL 2INP 8SOIC
MC100LVEL05D, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL05-D