What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100LVEL05DG

MC100LVEL Series 3.3 V SMT Single 2-Input Differential AND/NAND Gate - SOIC-8
$ 4.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL05DG.

HQonline

Datasheet8 pages18 years ago

IHS

Augswan

Master Electronics

Newchip Electronics Limited

Inventory History

3 month trend:
-0.28%

CAD Models

Download onsemi MC100LVEL05DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.211
$ 12.19
$ 12.19
Stock
1,076,115
156,220
156,220
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
440 ps
440 ps
440 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
18 mA
18 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
Logic; ECL; 3.3 V / 5 v; 2-Input Differential AND/NAND Gate; SOIC-8
ECL AND/NAND Gate 0.27ns Diff 2 Ch 3V-5.5V 50mA/-50mA SOIC-8 SMD 5mm×4mm×1.5mm

Descriptions

Descriptions of onsemi MC100LVEL05DG provided by its distributors.

MC100LVEL Series 3.3 V SMT Single 2-Input Differential AND/NAND Gate - SOIC-8
0.44ns Differential 2 2 1 1 3V 3.8V 50mA AND,NAND Gate ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
MC100LVEL05DG, 2-INPUT AND/NAND LOGIC GATE, 3 - 3.8 V, 8-PIN SOIC
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
ECL 2-Input Differential AND/NAND Gate
AND/NAND GATE, SINGLE, 2 I/P, NSOIC-8; Logic Family / Base Number: -; Logic Type: AND / NAND; Output Current: 50A; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 3.8V; Logic Case Style: NSOIC; No. of Pins: 8Pins;
The MC100LVEL05 is a 2-input differential AND/NAND gate. The device is functionally equivalent to the MC100EL05 device and operates from a 3.3V supply voltage. With propagation delays and output transition times equivalent to the EL05 the LVEL05 is ideally suited for those applications which require the ultimate in AC performance at low voltage power supplies. Because a negative 2-input NAND is equivalent to a 2-input OR function the differential inputs and outputs of the device allows the LVEL05 to also be used as a 2-input differential OR/NOR gate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL05DG.