Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL01D

OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube

$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL01D.

IHS

Datasheet9 pages18 years ago
Datasheet1 page0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.25
$ 3.39
$ 3.39
Stock
312,546
188,182
188,182
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Logic Ic Xor/Xnor Gate Single 2Inputs; |Onsemi MC100EL07DR2G
onsemiMC10EL07D
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm

Descriptions

Descriptions of onsemi MC100EL01D provided by its distributors.

OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8
0.33ns Differential 2 4 1 1 4.2V 5.7V 50mA 4 Input OR,NOR Gate ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
IC GATE OR/NOR ECL 4INPUT 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd