Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL05D

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL05D.

IHS

Datasheet9 pages18 years ago
Datasheet2 pages0 years ago

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 6.57
$ 6.57
Stock
183,764
316,255
316,255
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
390 ps
390 ps
390 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multi inverter 4.9mm 370ps -4.5V -50mA
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
Texas InstrumentsCD40107BM
NAND Gate CD4000, 15V, 50pF, Open Drain, 3V-18V, 68mA/-85mA, 100ns@, SOIC-8, SMD, 1.75mm H
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BMT
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC10EL05D provided by its distributors.

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
0.39ns 2 4 1 4.2V ±5.7V 50mA AND,ECL,MUX Gates,NAND ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
IC Gate And/nand Ecl 2INP 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 10EL05D
  • MC10EL05-D