onsemi MC100LVE111FNR2G

Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 9.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE111FNR2G.

IHS

Datasheet8 pages13 years ago

onsemi

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVE111FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.05
$ 6.65
$ 6.65
Stock
144,705
139,854
139,854
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

MicrochipSY100E111LJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (without Enable)
Clock / Data Fanout Buffer, 2:8 Differential, ECL, 3.3 V
MicrochipSY100E111LEJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (with Enable)
3.3V ECL 2:8 Differential Fanout Buffer | IC CLK BUFFER 2:8 1GHZ 28PLCC
Low Skew Clock Driver, 100LVE Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100LVE111FNR2G provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
3.3 V ECL 1:9 Differential Clock Driver
Amplifiers- Audio 3.3V ECL 1:9 DIFF Clock Driver
Clock Driver, 1.5Ghz, Lcc-28, Full Reel; Tipo De Ic De Reloj:Divisor De Reloj; Frecuencia:1.5Ghz; Núm. De Salidas:9; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.8V; Modelo De Clock Ic:Lcc; Núm. De Contactos:28 |Onsemi MC100LVE111FNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd