onsemi MC100LVE310FNR2

Low Skew Clock Driver, 100LVE Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 2.576
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE310FNR2.

IHS

Datasheet7 pages18 years ago
Datasheet4 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVE310FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.576
$ 6.255
$ 6.255
Stock
164,211
200,958
200,958
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

MicrochipSY100E111LJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (without Enable)
LOW-VOLTAGE 1:9 DIFFERENTIAL ECL/PECL CLOCK DRIVER | IC CLK BUFFER 1:9 1.5GHZ 28PLCC
Texas InstrumentsCGS2535VX
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3V~5.25V 5ns 125MHz 0C~70C
Texas InstrumentsCGS2535V
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3.3V 5ns 125MHz 0C~70C
Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC

Descriptions

Descriptions of onsemi MC100LVE310FNR2 provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
100LVE QUAD Not Qualified Surface Mount Clock Fanout Buffer (Distribution), Multiplexer IC -40C~85C 1GHz 0.05ns -3.3V
Clock Drivers & Distribution 3.3V ECL 2:8 Diff
Amplifiers- Audio 3.3V ECL 2:8 Diff No-Cancel/No-Return
MC100LVE310FNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 100LVE310FNR2