onsemi MC100LVE310FNG

Clock / Data Fanout Buffer, 2: 8 Differential, ECL, 3.3 V
$ 5.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE310FNG.

IHS

Datasheet7 pages9 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVE310FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.153
$ 6.255
$ 6.255
Stock
157,804
200,958
200,958
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
2:8 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100LVE310FNG provided by its distributors.

Clock / Data Fanout Buffer, 2:8 Differential, ECL, 3.3 V
100LVE Series 1 GHz 3.8 V ECL 2:1 Differential Fanout Buffer - PLCC-28
Low Skew Clock Driver, 100LVE Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
100LVE QUAD Surface Mount ECL Clock Fanout Buffer (Distribution), Multiplexer IC -40C~85C 1GHz 0.05ns 2.42V
The MC100LVE310 is a low voltage low skew 2:8 differential ECL fanout buffer designed with clock distribution in mind. The device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd