onsemi MC100LVE111FNG

Clock Buffer, Driver, Fanout, 9 Outputs, 3 V to 3.8 V, 28 Pins, PLCC
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE111FNG.

IHS

Datasheet8 pages13 years ago

onsemi

Augswan

Farnell

CAD Models

Download onsemi MC100LVE111FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 9.05
$ 9.05
Stock
139,854
144,705
144,705
Authorized Distributors
5
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

MicrochipSY100E111LJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (without Enable)
Clock / Data Fanout Buffer, 2:8 Differential, ECL, 3.3 V
MicrochipSY100E111LEJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (with Enable)
3.3V ECL 2:8 Differential Fanout Buffer | IC CLK BUFFER 2:8 1GHZ 28PLCC
Low Skew Clock Driver, 100LVE Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100LVE111FNG provided by its distributors.

Clock Buffer, Driver, Fanout, 9 Outputs, 3 V to 3.8 V, 28 Pins, PLCC
3.3 V ECL 1:9 Differential Clock Driver
Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Fanout Buffer 9-OUT 1-IN 1:9 28-Pin PLCC Tube
Amplifiers- Audio 3.3V ECL 1:9 DIFF Clock Driver
IC, SM, LOGIC, ECL, CLOCK GEN; Clock IC Type: Clock Driver; Frequency: 1.5GHz; No. of Outputs: 9Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.8V; Clock IC Case Style: LCC; No. of Pins: 28Pins; Operating Temperature Min
The MC100LVE111 is a low skew 1-to-9 differential driver designed with clock distribution in mind. The MC100LVE111s function and performance are similar to the popular MC100E111 with the added feature of low voltage operation. It accepts one signal input which can be either differential or single-ended if the VBB output is used. The signal is fanned out to 9 identical differential outputs. The LVE111 is specifically designed modeled and produced with low skew as the key goal. Optimal design and layout serve to minimize gate to gate skew within a device and empirical modeling is used to determine process control limits that ensure consistent tpd distributions from lot to lot. The net result is a dependable guaranteed low skew device. To ensure that the tight skew specification is met it is necessary that both sides of the differential output are terminated into 50 W even if only one side is being used. In most applications all nine differential pairs will be used and therefore terminated. In the case where fewer than nine pairs are used it is necessary to terminate at least the output pairs on the same package side as the pair(s) being used on that side in order to maintain minimum skew. Failure to do this will result in small degradations of propagation delay (on the order of 10-20 ps) of the output(s) being used which while not being catastrophic to most designs will mean a loss of skew margin. The MC100LVE111 as with most other ECL devices can be operated from a positive VCC supply in PECL mode. This allows the LVE111 to be used for high performance clock distribution in +3.3 V systems. Designers can take advantage of the LVE111s performance to distribute low skew clocks across the backplane or the board. In a PECL environment series or Thevenin line terminations are typically used as they require no additional power supplies. For systems incorporating GTL parallel termination offers the lowest power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVE111FNG.