onsemi MC10H601FNG

Translator ECL to TTL 9-CH Unidirectional 28-Pin PLCC Tube / IC TRANSLATR 9BIT ECL-TTL 28PLCC
$ 7.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H601FNG.

IHS

Datasheet6 pages19 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10H601FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.505
$ 3.521
$ 3.521
Stock
74,445
188,618
188,618
Authorized Distributors
4
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
9.6 ns
9.6 ns
9.6 ns
Data Rate
-
-
-
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

MC10H600 Series 5.5 V Surface Mount 9-Bit TTL to ECL Translator - PLCC-28
e3 10H602 Tin (Sn) TTL level shifter translator 3.9ns 5V 4.57mm 0C~75C TA
e3 10H600 Tin (Sn) TTL level shifter translator 3.2ns 5V 4.57mm 0C~75C TA

Descriptions

Descriptions of onsemi MC10H601FNG provided by its distributors.

Translator ECL to TTL 9-CH Unidirectional 28-Pin PLCC Tube / IC TRANSLATR 9BIT ECL-TTL 28PLCC
MC10H601 Series 5.5 V Surface Mount 9-Bit ECL to TTL Translator - PLCC-28
e3 LIFETIME (Last Updated: 1month ago) 10H601 Tin (Sn) level shifter translator 4.8ns 5V 3.69mm -15mA
MC10H601FNG, BBG ECL TRNSLATR 9BIT | ON Semiconductor MC10H601FNG
ECL to TTL Translator, 9 Func, True Output, ECL10K, PQCC28
9 PLCC-28(11.5x11.5) Translators / Level Shifters ROHS
IC TRNSLTR UNIDIRECTIONAL 28PLCC
The MC10H/100H601 is a 9-bit dual supply ECL to TTL translator. Devices in the 9-bit translator series utilize the 28-lead PLCC for optimal power pinning signal flow-through and electrical performance. The devices feature a 48 mA TTL output stage and AC performance is specified into both a 50 pF and 200 pF load capacitance. For the 3-state output disable both ECL and TTL control inputs are provided allowing maximum design flexibility. The 10H version is compatible with MECL 10H ECL logic levels. The 100H version is compatible with 100K levels.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd