onsemi MC10H602FNG

e3 10H602 Tin (Sn) TTL level shifter translator 3.9ns 5V 4.57mm 0C~75C TA
$ 7.031
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H602FNG.

IHS

Datasheet6 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H602FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

Translator ECL to TTL 9-CH Unidirectional 28-Pin PLCC Tube / IC TRANSLATR 9BIT ECL-TTL 28PLCC
MC10H600 Series 5.5 V Surface Mount 9-Bit TTL to ECL Translator - PLCC-28
e3 10H600 Tin (Sn) TTL level shifter translator 3.2ns 5V 4.57mm 0C~75C TA

Descriptions

Descriptions of onsemi MC10H602FNG provided by its distributors.

e3 10H602 Tin (Sn) TTL level shifter translator 3.9ns 5V 4.57mm 0C~75C TA
9-Bit Latch/TTL-ECL Translator
Latched Translator TTL to ECL 9-CH Unidirectional 28-Pin PLCC Tube
TTL to ECL Translator, 1 Func, True Output, ECL10K, PQCC28
IC, 9BIT TTL TO ECL TRANSLATOR, PLCC-28
IC XLATOR 9B LTCH TTL-ECL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
The MC10H/100H602 is a 9-bit dual supply TTL to ECL translator with latch. Devices in the 9-bit translator series utilize the 28-lead PLCC for optimal power pinning signal flow-through and electrical performance. The H602
9 Bit Ttl To Ecl Translator, Plcc-28; No. Of Inputs:9; Output Current:-; Propagation Delay:3.5Ns; No. Of Pins:28Pins; Logic Case Style:lcc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:0°C Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd