onsemi MC10EPT20DTR2G

e3 10EPT20 Tin (Sn) LVCMOS LVTTL level shifter translator 450ps 3.3V 3mm -50mA
$ 3.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EPT20DTR2G.

IHS

Datasheet12 pages9 years ago

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-4.45%

CAD Models

Download onsemi MC10EPT20DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 6.58
$ 6.58
Stock
264,085
13,294,814
13,294,814
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin TSSOP T/R
MC100EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8
MC100EPT21 Series Differential LVPECL/LVDS/CML to LVTTL/LVCMOS TranslatorTSSOP-8
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA
Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, TSSOP
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA

Descriptions

Descriptions of onsemi MC10EPT20DTR2G provided by its distributors.

e3 10EPT20 Tin (Sn) LVCMOS LVTTL level shifter translator 450ps 3.3V 3mm -50mA
Translator, LVTTL / LVCMOS to Differential LVPECL
TTL/CMOS to PECL Translator, 1 Func, Complementary Output, ECL, PDSO8
IC TRNSLTR UNIDIRECTIONAL 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd