onsemi MC100EPT23D

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube
$ 4.523
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT23D.

IHS

Datasheet8 pages15 years ago
Datasheet4 pages25 years ago

Augswan

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.523
$ 6.781
$ 6.781
Stock
118,224
4,626,503
4,626,503
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
-
2
2
Propagation Delay
1.8 ns
1.8 ns
1.8 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-09-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
Texas InstrumentsSN65LVDS101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23D
Mixed Signal 1.9ns@ 3Vto3.6V LVCMOS,LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps SOIC-8 1.75mm
Texas InstrumentsSN65LVDS100D
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
100EPT23 LVPECL 100EPT Tape & Reel (TR) level shifter translator 2.5ns 3.6V -3mA -40C~85C TA
MicrochipSY100EPT23LZG
SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8

Descriptions

Descriptions of onsemi MC100EPT23D provided by its distributors.

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube
IC XLATOR DL LVPECL-LVTTL 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
LVPECL TO LVTTL TRANSLATOR, 2 Func, True Output, ECL, PDSO8
1 2 SOP-8 Translators / Level Shifters ROHS
IC XLATOR DL LVPECL-LVTTL 8SOIC
MC100EPT23D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 100EPT23D
  • MC100EPT23-D
  • MC100EPT23/D