Texas Instruments SN65LVDS100D

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
$ 4.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS100D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet44 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages24 years ago

Upverter

Mouser

HQonline

Newark

Inventory History

3 month trend:
-5.79%

CAD Models

Download Texas Instruments SN65LVDS100D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.017
$ 3.463
$ 3.463
Stock
177,911
377,944
377,944
Authorized Distributors
5
1
1
Number of Channels
-
-
-
Data Rate
2 Gbps
2 Gbps
2 Gbps
Max Data Rate
-
-
-
Max Input Voltage
100 mV
-
-
Max Output Voltage
454 mV
-
-
Propagation Delay
800 ps
800 ps
800 ps
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS100D.

Related Parts

Texas InstrumentsSN65LVDT101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDT101DR
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDT100DR
2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS100D provided by its distributors.

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
Low Voltage Differtial Signal (LVDS) Translator/Repeater 0.454 Volt 8-Pin SOIC
Ic, Repeater Lvds, 65Lvds100, Soic8; No. Of Inputs:2; Output Current:12Μa; Propagation Delay:470Ps; No. Of Pins:8Pins; Logic Case Style:Soic; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS100D
IC, REPEATER LVDS, 65LVDS100, SOIC8; Nombre d'entrées: 2; Courant, sortie: 12µA; Temps de propagation: 470ps; Nombre de broches: 8Broche(s); Type de boîtier CI logique: SOIC; Tension, alimentation min.: 3V; Tension, alimentati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS100D .