onsemi MC100EPT21DR2

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R
$ 4.635
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT21DR2.

IHS

Datasheet8 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.635
$ 5.809
$ 5.809
Stock
95,416
4,573,059
4,573,059
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
-
Translator
Translator
Number of Channels
-
1
1
Propagation Delay
2.25 ns
2.25 ns
2.25 ns
Data Rate
-
-
-
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
MCU 16Bit dsPIC 128KB Flash 3.3V SOIC28W | Microchip Technology Inc. DSPIC33EP128MC502-I/SO
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
IC MCU 16BIT 64KB FLASH 28SOIC / dsPIC series Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 28-SOIC
onsemiFIN1028MX
FIN1028 Series 400 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Receiver SOIC-8
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EPT21DR2 provided by its distributors.

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R
TRUE Non-RoHS Compliant DUAL GULL WING (Translator Type) Translator 85C 4.9mm 3.3V 2.25ns
IC XLATOR LVPECL-LVTTL 8-SOIC / Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
LVPECL TO LVTTL TRANSLATOR, 1 Func, True Output, ECL, PDSO8
Translation - Voltage Levels 3.3V Diff LVPECL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd