Microchip DSPIC33EP64GS502-I/SO

IC MCU 16BIT 64KB FLASH 28SOIC / dsPIC series Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 28-SOIC
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64GS502-I/SO.

Microchip

Datasheet390 pages9 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-64.02%

CAD Models

Download Microchip DSPIC33EP64GS502-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH

Descriptions

Descriptions of Microchip DSPIC33EP64GS502-I/SO provided by its distributors.

IC MCU 16BIT 64KB FLASH 28SOIC / dsPIC series Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 28-SOIC
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-Bit DSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SOIC Tube
dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-SOIC-28
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 21 No. of timers: 5 Bus width: 8 Bit Extras: I²C / IrDA / LIN / SPI / ECAN / PWM Package: SOIC-28 ADC resolution: 12 b Flash memory: 64 KB RAM: 8 KB
DSC, 16BIT, 64KB, 140MHZ, 3.6V, WSOIC-28; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 64KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 3.3V; DSC Case Sty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64GS502-ISO
  • DSPIC33EP64GS502I/SO
  • DSPIC33EP64GS502ISO